EMC10DCKT

Heilind Number:SULEMC10DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DCKT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DCKT

Detailed Description

The PBT & Phosphor Bronze EMC10DCKT is a high-quality female PCB connector designed for reliable power and data transmission in electronic devices. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient performance. Featuring two rows of 20 loop bellow contacts with gold plating on phosphor bronze, it guarantees excellent conductivity and durability. The threaded mount type and thru-hole termination method offer secure and stable attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, the EMC10DCKT is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration into circuit boards. Ideal for high-reliability systems, this connector is a must-have component for any electronics project.