EMC10DRAH

Heilind Number:SULEMC10DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DRAH

Detailed Description

Introducing the EMC10DRAH, a high-performance board-to-board PCB connector engineered for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, it meets the stringent requirements of industrial environments. The right-angle orientation and 2.54mm pitch offer versatile mounting options, while the clearance hole and thru-hole termination method facilitate easy installation. With 20 positions and a full bellow contact type, it guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. Trust the EMC10DRAH for seamless connectivity in your electronic systems.