| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC10DRAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC10DRAI |
EMC10DRAI
| Heilind Number: | SULEMC10DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC10DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC10DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 20 female contacts, this connector ensures reliable connectivity in your electronic systems. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts and termination guarantee optimal signal transmission, even in high-voltage environments (700 VAC). With a right-angle orientation and threaded mount type, installation is efficient and secure. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Trust the EMC10DRAI for your critical connectivity needs.

