EMC10DRAN

Heilind Number:SULEMC10DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRAN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DRAN

Detailed Description

Introducing the EMC10DRAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a durable construction of PBT and phosphor bronze, this female connector features two rows of 20 full bellow contacts plated in gold for optimal conductivity. Its right-angle orientation and no mounting requirement make it versatile for various applications. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it ensures stable performance even in harsh conditions. The 2.54mm pitch and 3.18mm tail length offer easy and secure thru-hole installation. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet efficient solution for your connectivity needs. With its top-notch quality and reliability, the EMC10DRAN is the perfect choice for mission-critical systems in aerospace, defense, and industrial applications.