EMC10DRAS

Heilind Number:SULEMC10DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEMC10DRAS

Detailed Description

The EMC10DRAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows and a right-angle orientation, offering flexibility in PCB layout. Its gold-plated contacts provide excellent conductivity and corrosion resistance. The termination method of through-hole soldering guarantees secure attachment to the PCB. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With 20 positions and a pitch of 2.54mm, it allows for high-density connections. The EMC10DRAS is a reliable and durable solution for your interconnect needs.