EMC10DREH-S13

Heilind Number:SULEMC10DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DREH-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DREH-S13

Detailed Description

The EMC10DREH-S13 Board To Board PCB Connector is a high-performance component designed for reliable and efficient signal transmission in electronic devices. Featuring a dual-row configuration with 20 female contact positions, this connector ensures secure connectivity. The clearance hole mount type and card extender termination method facilitate easy installation. Constructed with durable phosphor bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards. The full bellow contact type and straddle orientation further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it space-efficient. With gold termination plating ensuring long-term reliability, this connector is ideal for demanding environments. Whether in aerospace, defense, or industrial settings, the EMC10DREH-S13 excels in performance and durability.