EMC10DREI

Heilind Number:SULEMC10DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DREI
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DREI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DREI

Detailed Description

Introducing the EMC10DREI, a high-performance female connector designed for demanding applications. With a rugged threaded mount type and eyelet termination method, this connector ensures secure and reliable connections in industrial environments. Featuring two rows of 20 gold-plated phosphor bronze contacts, it offers exceptional conductivity and signal integrity. The full bellow contact type and straight orientation provide easy mating and disconnection. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for use in harsh conditions. With a compact size of 10.95 mm in height and 8.38 mm in width, it is ideal for space-constrained PCB designs. Trust the EMC10DREI for high-reliability board-to-board and card edge connectivity in your next project.