EMC10DREN-S13

Heilind Number:SULEMC10DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DREN-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DREN-S13

Detailed Description

Introducing the EMC10DREN-S13, a high-performance board-to-board connector designed for reliable and efficient power and signal transmission in electronic systems. Featuring a female gender with two rows of 20 positions, this connector offers seamless connectivity with a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC. Constructed with durable phosphor bronze contacts plated with gold, it ensures optimal conductivity and long-lasting performance. The full bellow contact type and straddle orientation provide secure mating, while the card extender termination method offers easy installation. With a tail length of .21 in (5.33 mm) and a compact connector height and width of 10.95mm (.431 in) and 8.38mm (.33 in) respectively, it is suitable for space-constrained applications. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for use in harsh environmental conditions. Compliant with industry standards, it is perfect for use in aerospace, defense, and other high-reliability applications. Upgrade your connectivity with the EMC10DREN-S13 for seamless performance and peace of mind.