EMC10DRES-S13

Heilind Number:SULEMC10DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRES-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DRES-S13

Detailed Description

The EMC10DRES-S13 is a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 20 positions and a pitch of 2.54mm (.1 in), it offers versatile connectivity options. The side hole mount type and straddle orientation allow for secure and space-saving installation on PCBs. Its termination method using a card extender and contact material of phosphor bronze with gold plating ensure excellent signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is ideal for applications where space is limited. The EMC10DRES-S13 is a reliable solution for your connectivity needs in industries such as aerospace, defense, and telecommunications.