EMC10DRES

Heilind Number:SULEMC10DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEMC10DRES

Detailed Description

Introducing the EMC10DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and 20 positions arranged in 2 rows, this connector ensures secure and reliable connectivity. Featuring a side hole mount type and eyelet termination method, installation is convenient and efficient. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, while the full bellow contact type offers optimal signal transmission. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for power and data-intensive systems. With a pitch of 2.54mm, it meets industry standards for compatibility. Its straight orientation, tail length of 5.72mm, and compact dimensions of 10.95mm height and 8.38mm width make it versatile for various PCB layouts. With gold termination plating and a wide operating temperature range of -65 to 125°C, it ensures long-term performance in harsh environments. The EMC10DRES is the ideal choice for reliable and robust interconnect solutions in aerospace, defense, industrial, and telecommunications applications.