EMC10DRMD

Heilind Number:SULEMC10DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEMC10DRMD

Detailed Description

Introducing the EMC10DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers exceptional durability and reliability. The female connector, with two rows and 20 positions, ensures secure and efficient connections. Utilizing a clearance hole mount type and wire wrap termination method, installation is quick and hassle-free. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for a wide range of power and signal transmission tasks. With a straight orientation and a low profile design, it fits seamlessly into tight spaces on PCBs. The EMC10DRMD is RoHS compliant and operates efficiently in temperatures ranging from -65 to 125°C, making it ideal for harsh environments. Trust in this connector for your critical connectivity needs in aerospace, defense, and other high-reliability industries.