EMC10DRMH-S288

Heilind Number:SULEMC10DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DRMH-S288

Detailed Description

Introducing the EMC10DRMHS288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The female gender, two rows, and straddle orientation make it versatile for various connectivity needs. Gold-plated contacts and termination guarantee excellent conductivity and signal integrity. Meeting stringent operating temperature requirements (-65 to 125°C), this connector is ideal for industrial and military applications. With 20 positions and a pitch of 2.54mm, it offers ample connectivity options. The loop bellow contact type and card extender termination method further enhance its performance. Measuring .61 inches in height and 9.4mm in width, the EMC10DRMHS288 is compact yet powerful. Whether it's for telecommunications, aerospace, or medical devices, this connector delivers unmatched quality and performance.