| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC10DRMI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 20 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEMC10DRMI-S288 |
EMC10DRMI-S288
| Heilind Number: | SULEMC10DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC10DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC10DRMI-S288, a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it provides robust power transmission. The 2.54mm pitch and 20 positions allow for versatile connectivity options, while the threaded mount type and card extender termination method ensure secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, the EMC10DRMI-S288 is perfect for use in industrial, aerospace, and military applications where reliability is paramount. Trust in this connector for high-speed data transmission and signal integrity in your PCB designs.

