EMC10DRMI

Heilind Number:SULEMC10DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRMI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DRMI

Detailed Description

Introducing the EMC10DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 20 loop bellow contacts, each plated with gold for optimal conductivity. Its threaded mount type and wire wrap termination method offer secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance consistency. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for use in aerospace, military, or industrial applications, the EMC10DRMI is your go-to solution for robust and high-reliability connectivity.