EMC10DRMN-S288

Heilind Number:SULEMC10DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DRMN-S288

Detailed Description

Introducing the EMC10DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector is perfect for space-constrained setups. Featuring two rows of 20 female contacts with loop bellow contact type, it ensures reliable connectivity. The termination method of card extender with gold-plated phosphor bronze contacts guarantees excellent signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it's suitable for various power and data transfer tasks. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its straddle orientation and termination plating make installation easy and secure. Ideal for use in aerospace, defense, and industrial applications, the EMC10DRMN-S288 is a top choice for high-reliability connectivity needs.