EMC10DRMN

Heilind Number:SULEMC10DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEMC10DRMN

Detailed Description

The EMC10DRMN is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with 20 positions, this connector offers secure and reliable connectivity. Constructed with PBT and Phosphor Bronze materials, it ensures durability and longevity even in harsh environments. The termination method of Wire Wrap and Gold contact plating guarantee excellent signal transmission. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The straight orientation and loop bellow contact type further enhance its functionality. With a tail length of 14.22mm (.56 in) and a compact design, it is suitable for space-constrained applications. The connector's -65 to 125°C operating temperature range makes it ideal for use in a wide range of conditions. Perfect for high-reliability applications, the EMC10DRMN is a top choice for engineers and designers in need of premium PCB connectivity solutions.