EMC10DRMS-S288

Heilind Number:SULEMC10DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DRMS-S288

Detailed Description

The EMC10DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row configuration, side-hole mount type, and card extender termination method offer versatility in installation. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, rated for up to 700 VAC and 3 A. The loop bellow contact type and straddle orientation further enhance signal integrity. With 20 positions and a pitch of 2.54 mm, it allows for efficient data transmission. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industries. Its compact design, with a height of 15.49 mm and width of 9.4 mm, saves space on PCBs. Gold termination plating ensures corrosion resistance and long-term performance. Classified under the hi-rel category, the EMC10DRMSS288 guarantees quality and reliability in critical systems.