EMC10DRMS

Heilind Number:SULEMC10DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEMC10DRMS

Detailed Description

Introducing the EMC10DRMS, a high-performance board-to-board PCB connector designed for critical applications. With PBT and Phosphor Bronze construction, this connector offers exceptional durability and reliability. Featuring a 2.54mm pitch and 20 positions, it ensures secure and efficient connections. The female gender and side hole mount type cater to versatile installation needs. Utilizing Wire Wrap termination method and Gold contact plating, it guarantees optimal conductivity. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for demanding environments. Its straight orientation, loop bellow contact type, and 14.22mm tail length further enhance its functionality. Perfect for aerospace, defense, and industrial applications, the EMC10DRMS is a top choice for seamless connectivity.