EMC10DRMT-S288

Heilind Number:SULEMC10DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DRMT-S288

Detailed Description

The EMC10DRMT-S288 is a high-performance board-to-board connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures reliable power transmission. The connector features two rows with 20 positions, offering ample connectivity options. Its threaded mount type and card extender termination method provide secure and stable attachment. Constructed with PBT and phosphor bronze materials, and boasting gold contact plating, it guarantees excellent conductivity and durability. The loop bellow contact type and straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact design, with a height of .61 inches and a width of .37 inches, makes it ideal for space-constrained applications. Perfect for high-reliability scenarios, the EMC10DRMT-S288 is a top choice for professionals in the electronics industry.