EMC10DRMT

Heilind Number:SULEMC10DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEMC10DRMT

Detailed Description

Introducing the EMC10DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector, with two rows of 20 positions each, offers ample connectivity options. Its threaded mount type and wire wrap termination method provide secure and stable installation. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity and resistance to corrosion. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for easy integration into PCB layouts. Trust the EMC10DRMT for high-reliability connectivity in your critical systems.