EMC10DRMZ

Heilind Number:SULEMC10DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRMZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRMZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEMC10DRMZ

Detailed Description

Introducing the EMC10DRMZ, a high-performance board-to-board PCB connector designed for ultimate reliability in electronic assemblies. With a dual-row, 20-position configuration and a durable side-hole mount type, this connector ensures secure and efficient connections in any application. Engineered with PBT and phosphor bronze materials, it offers superior conductivity and longevity. The termination method of wire wrap guarantees easy installation and maintenance. Featuring gold-plated contacts and a loop bellow design, it provides excellent signal integrity and protection against environmental factors. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial environments. Its compact size, with a height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust the EMC10DRMZ for your critical connectivity needs.