EMC10DRSD

Heilind Number:SULEMC10DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEMC10DRSD

Detailed Description

The EMC10DRSD is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable connectivity in harsh environments. Featuring two rows with 20 positions each, it offers ample connectivity options. The female gender and clearance hole mount type make it easy to install on PCBs. The termination method is through-hole, and the contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. The connector's loop bellow contact type and straight orientation further enhance its versatility. With a current rating of 3 A and gold termination plating, it meets high standards for performance and durability. Ideal for applications in aerospace, defense, and industrial sectors, the EMC10DRSD is a key component for reliable PCB connections.