EMC10DRSH-S288

Heilind Number:SULEMC10DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DRSH-S288

Detailed Description

Introducing the EMC10DRSH-S288, a high-performance board-to-board PCB connector designed for precision connectivity. Crafted with PBT and Phosphor Bronze materials, this female connector boasts a robust construction suitable for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring two rows of 20 positions each, it offers ample connectivity options. The termination method, Card Extender, and contact type, Loop Bellow, guarantee secure and stable connections. Gold-plated contacts and termination ensure excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its clearance hole mount type and straddle orientation facilitate easy installation on PCBs. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet efficient. Perfect for aerospace, defense, and industrial applications, the EMC10DRSH-S288 caters to the most stringent requirements with its premium quality and performance.