EMC10DRSH

Heilind Number:SULEMC10DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRSH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DRSH

Detailed Description

EMC10DRSH, this Board To Board PCB Connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it's suitable for various electronic applications. The female connector has two rows and a clearance hole mount type for easy installation. Featuring Thru Hole termination and gold plating on phosphor bronze contacts, it guarantees excellent signal transmission. The 2.54mm pitch and 20 positions provide versatility in connectivity. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The straight orientation and loop bellow contact type offer efficient PCB connections. With a compact size of 9.4mm width and 15.49mm height, this connector is perfect for space-constrained designs. Gold termination plating ensures long-term durability. Whether it's for industrial machinery, telecommunications, or aerospace applications, the EMC10DRSH connector delivers high performance without compromising on quality.