EMC10DRSI-S288

Heilind Number:SULEMC10DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DRSI-S288

Detailed Description

The EMC10DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 20 female connectors, offering secure and reliable connection. Crafted from PBT and Phosphor Bronze with gold plating, this connector ensures optimal conductivity and durability. The termination method using Card Extender guarantees easy installation. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for a wide range of environments. The orientation of the Loop Bellow contacts and straddle mounting type further enhance its stability. With a compact connector height of 15.49mm and width of 9.4mm, it saves valuable board space. Whether in industrial machinery or telecommunications equipment, the EMC10DRSIS288 delivers exceptional performance.