EMC10DRSI

Heilind Number:SULEMC10DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRSI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DRSI

Detailed Description

Introducing the EMC10DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector offers durable and reliable connectivity. With a pitch of 2.54mm and two rows of 20 positions, it provides ample connectivity options. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity. Operating at voltages of up to 700VAC and amperages of 3A, it is suitable for a wide range of electronic devices. The threaded mount type and through-hole termination method guarantee secure and stable installation. With a straight orientation and a compact design, it is ideal for space-constrained PCB layouts. The EMC10DRSI is RoHS compliant and has an operating temperature range of -65 to 125°C, making it suitable for harsh environments. Whether for industrial machinery, telecommunications equipment, or aerospace systems, this connector delivers uncompromising performance. Trust the EMC10DRSI for your critical connectivity needs.