| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC10DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC10DRSN |
EMC10DRSN
| Heilind Number: | SULEMC10DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC10DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC10DRSN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with durable PBT and Phosphor Bronze materials, this female connector boasts a robust construction suitable for demanding environments. With a 3A amperage rating and a 700VAC voltage capacity, it ensures reliable power transmission. Featuring two rows of 20 gold-plated contacts with a pitch of 2.54mm, it guarantees secure and efficient signal transfer. The straight orientation and thru-hole termination method streamline installation on PCBs. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for use in various industries. Trust the EMC10DRSN for seamless connectivity in your electronic designs.

