EMC10DRSS-S288

Heilind Number:SULEMC10DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DRSS-S288

Detailed Description

The EMC10DRSS-S288 Board To Board PCB Connector offers reliable and high-performance connectivity for your electronic applications. With a gender specification of female and featuring two rows of 20 positions each, this connector is designed for efficient data transmission. Its side hole mount type and card extender termination method ensure secure and stable installation. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and longevity even in harsh environments. The contact plating of gold provides excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for various industrial settings. Its compact design, with a height of .61 inches and a width of 9.4 mm, saves valuable board space. Whether for telecommunications, aerospace, or automotive applications, the EMC10DRSS-S288 is a dependable choice.