EMC10DRST

Heilind Number:SULEMC10DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEMC10DRST

Detailed Description

Introducing the EMC10DRST, a high-performance board-to-board PCB connector designed for demanding electronic applications. With a durable construction featuring PBT and Phosphor Bronze materials and gold contact plating, this connector ensures reliable connectivity in rugged environments. Rated for up to 700 VAC and 3 A, it meets stringent safety and power requirements. The threaded mount type and through-hole termination method guarantee secure installation on PCBs. Its 20 positions across 2 rows offer ample connectivity options with a 2.54mm pitch. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, the EMC10DRST is ideal for aerospace, defense, and industrial systems where reliability is paramount. Its straight orientation and loop bellow contact type further enhance its versatility. With a compact size of .61 inches in height and 9.4mm in width, it saves valuable board space without compromising performance. Trust the EMC10DRST for your critical connectivity needs.