EMC10DRSZ

Heilind Number:SULEMC10DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRSZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DRSZ

Detailed Description

Introducing the EMC10DRSZ, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in challenging environments. Its female gender and side-hole mount type make it easy to integrate into circuit boards, while the through-hole termination method ensures secure attachment. The loop bellow contact type, with gold plating, guarantees excellent signal transmission with a current rating of 3A and a voltage of 700VAC. With 20 positions and a pitch of 2.54mm, precise and efficient PCB connections are achieved. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various industries. Gold termination plating enhances durability, and with a compact size of 9.4mm width and 15.49mm height, it optimizes space utilization on PCBs. The EMC10DRSZ is the ideal choice for high-reliability applications where performance is paramount.