EMC10DRTH-S13

Heilind Number:SULEMC10DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DRTH-S13

Detailed Description

The EMC10DRTH-S13 is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures optimal conductivity and longevity. With a 3A amperage and 700VAC voltage rating, it is suitable for demanding applications. This female connector has two rows of 20 positions, allowing for versatile connectivity. The clearance hole mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65°C to 125°C, it is ideal for use in harsh environments. The full bellow contact type and straddle orientation further enhance performance and stability. With a compact design measuring 10.95mm in height and 8.38mm in width, it is space-efficient. Overall, the EMC10DRTH-S13 is a top choice for high-reliability electronic systems.