EMC10DRTH

Heilind Number:SULEMC10DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRTH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DRTH

Detailed Description

The EMC10DRTH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold plating, this connector ensures reliable connectivity with a current rating of 3A and voltage capability up to 700VAC. With two rows and 20 positions spaced at a pitch of 2.54mm, it offers ample connectivity options. The thru-hole clearance hole mount type and straight orientation make it easy to install on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse environments. The full bellow contact type and gold termination plating guarantee excellent signal transmission. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. While not RoHS compliant, the EMC10DRTH connector is a reliable choice for applications that prioritize performance and durability.