| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC10DRTI-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEMC10DRTI-S13 |
EMC10DRTI-S13
| Heilind Number: | SULEMC10DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC10DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC10DRTIS13, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic systems. With a durable construction of PBT and phosphor bronze materials, this connector offers superior conductivity and longevity. Featuring a 3A amperage and 700VAC voltage rating, it ensures safe power transmission. The female connector with two rows and 20 positions, along with a threaded mount type and card extender termination method, guarantees secure and stable connectivity. Gold-plated phosphor bronze contacts with a full bellow design provide excellent signal integrity. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The EMC10DRTIS13 is a dependable solution for your connectivity needs in demanding environments.

