EMC10DRTN-S13

Heilind Number:SULEMC10DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEMC10DRTN-S13

Detailed Description

Introducing the EMC10DRTN-S13, a high-performance board to board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 20 positions for seamless connectivity. Crafted with PBT and phosphor bronze, it ensures durability and reliability in operation. The full bellow contact type with gold plating guarantees optimal signal transmission with a maximum voltage of 700 VAC and an amperage of 3A. Its straddle orientation and no mounting requirement offer flexibility in installation. With a tail length of 4.7mm and a compact size of 10.95mm in height and 8.38mm in width, this connector is suitable for space-constrained environments. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for various industrial and commercial applications. Trust the EMC10DRTN-S13 for efficient and secure board-level connections.