EMC10DRTN

Heilind Number:SULEMC10DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEMC10DRTN

Detailed Description

The EMC10DRTN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The connector is designed for easy installation with its straight orientation and no mounting requirement. With 20 positions and 2 rows, it offers ample connectivity options. Meeting RoHS compliance standards, it is also environmentally friendly. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial settings. The EMC10DRTN is the perfect choice for high-reliability connectivity solutions.