EMC10DRXH

Heilind Number:SULEMC10DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEMC10DRXH

Detailed Description

The EMC10DRXH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers dual-row configuration with 20 positions and a 2.54mm pitch, making it ideal for high-density PCB layouts. Its straight orientation and clearance hole mount type facilitate easy installation. Gold-plated contacts and termination ensure optimal signal transfer and long-term reliability. The connector operates efficiently in a wide temperature range from -65 to 125°C, meeting the requirements of various industries. With a compact design, measuring 10.95mm in height and 8.38mm in width, the EMC10DRXH is a space-saving solution for your connectivity needs. Suitable for use in aerospace, defense, and industrial applications, this connector is a dependable choice for high-reliability systems.