EMC10DRXI

Heilind Number:SULEMC10DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEMC10DRXI

Detailed Description

Introducing the EMC10DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 20 positions, this connector ensures reliable and secure connections. Featuring a threaded mount type and through-hole termination method, it offers easy and stable installation on PCBs. The contact material, phosphor bronze, with gold plating guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The female connector with two rows and straight orientation is versatile for various design requirements. With a connector height of 10.95mm and width of 8.38mm, it provides a compact solution without compromising on performance. Trust the EMC10DRXI for your connectivity needs in aerospace, defense, and industrial applications.