EMC10DRXS

Heilind Number:SULEMC10DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRXS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DRXS

Detailed Description

Introducing the EMC10DRXS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. Its 20 gold-plated contact positions offer optimal signal transmission, while the Full Bellow contact type provides enhanced durability. Operating at a wide temperature range from -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for use in diverse electronic systems. The connector, with a side hole mount type and through-hole termination method, guarantees secure attachment to PCBs. With a compact size of 10.95 mm in height and 8.38 mm in width, it saves valuable space on the board. Trusted for its quality and performance, the EMC10DRXS is the perfect choice for critical connections.