EMC10DRYH-S13

Heilind Number:SULEMC10DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DRYH-S13

Detailed Description

The EMC10DRYH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector has a compact design with two rows of 20 positions, allowing for high-density PCB layouts. Gold-plated contacts and termination provide excellent conductivity and corrosion resistance. Its card extender termination method and clearance hole mount type make it easy to install. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications. Trust the EMC10DRYH-S13 for secure and durable board-to-board connections.