EMC10DRYH

Heilind Number:SULEMC10DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRYH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DRYH

Detailed Description

The EMC10DRYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The gold-plated contacts and full bellow design guarantee low contact resistance and high signal integrity. With two rows and 20 positions, it provides ample connectivity options. Its clearance hole mount and thru-hole termination method make installation easy. Operating reliably in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries. RoHS compliant and meticulously engineered, the EMC10DRYH is a top choice for professionals seeking high-quality interconnect solutions.