EMC10DRYI-S13

Heilind Number:SULEMC10DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEMC10DRYI-S13

Detailed Description

The EMC10DRYI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures reliable connectivity and durability. With a 2.54mm pitch and 20 positions on two rows, it offers ample connectivity options. The female connector has a threaded mount type and termination method, making it easy to install with a card extender. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. The full bellow contact type and straddle orientation further enhance its performance. With a tail length of 10.8mm and compact dimensions of 10.95mm height and 8.38mm width, it is ideal for space-constrained applications. Trust the EMC10DRYIS13 for secure and efficient board-to-board connections in your projects.