EMC10DRYN-S13

Heilind Number:SULEMC10DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DRYN-S13

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EMC10DRYN-S13, features a 2-row design with a pitch of 2.54mm and 20 positions, making it ideal for secure board-to-board connections. With a current rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its card extender termination method and straddle orientation provide easy installation on PCBs. Measuring 10.8mm in tail length, 10.95mm in height, and 8.38mm in width, it offers a compact yet sturdy solution. Gold termination plating enhances durability, while the full bellow contact type ensures secure mating. This connector belongs to the high-performance EMC10DRYNS13 series, meeting the stringent demands of various applications in aerospace, defense, and industrial sectors.