EMC10DRYN

Heilind Number:SULEMC10DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRYN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DRYN

Detailed Description

Introducing the EMC10DRYN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact size and female gender, this connector features two rows of 20 positions each, allowing for seamless integration in your PCB layout. The termination method of through-hole mounting ensures secure attachment, while phosphor bronze contacts with gold plating offer excellent conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and connector height of 10.95mm make it easy to install and use, while the gold termination plating enhances signal transmission. Ideal for demanding environments, the EMC10DRYN is a reliable choice for your connectivity needs in aerospace, defense, and industrial applications.