EMC10DRYS-S13

Heilind Number:SULEMC10DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DRYS-S13

Detailed Description

Introducing the EMC10DRYS-S13, a high-performance board-to-board PCB connector designed for optimal signal transmission. Engineered with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it meets the demands of various applications. The female gender, side hole mount type, and card extender termination method offer versatility in installation. Boasting two rows, 20 positions, and a 2.54mm pitch, it enables seamless connectivity. The full bellow contact type with gold plating guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it suits harsh environments. With a compact size of 10.95mm height and 8.38mm width, it's ideal for space-constrained designs. Trust the EMC10DRYSS13 for efficient and secure PCB connections in your projects.