EMC10DRYS

Heilind Number:SULEMC10DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRYS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DRYS

Detailed Description

Introducing the EMC10DRYS PCB connector, a high-performance solution for secure and reliable board-to-board connections. Crafted with precision using PBT and Phosphor Bronze materials, this connector guarantees durability and efficient power transmission with a 3A current rating and 700VAC voltage capacity. Featuring a female gender and two rows, it offers versatile connectivity options. The side hole mount type and through-hole termination method ensure easy and secure installation. Its gold-plated phosphor bronze contacts and full bellow design enhance conductivity and signal integrity. With 20 positions and a 2.54mm pitch, it's perfect for various PCB applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. Compact yet robust, it boasts a connector height of 10.95mm and width of 8.38mm, with a tail length of 11.18mm. Ideal for hi-rel environments, the EMC10DRYS is a top choice for demanding electronic systems.