| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC10DSXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC10DSXH |
EMC10DSXH
| Heilind Number: | SULEMC10DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC10DSXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC10DSXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage and 700VAC voltage rating, it meets stringent performance requirements. The Full Bellow contact type and thru-hole termination method guarantee secure connectivity. Its straight orientation, 10 positions, and 2.54mm pitch make it versatile for various PCB designs. Operating between -65°C to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Ideal for industrial and electronic applications, the EMC10DSXH is a trusted solution for your connectivity needs.

