| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC10DSXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC10DSXI |
EMC10DSXI
| Heilind Number: | SULEMC10DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC10DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC10DSXI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a threaded mount type, this connector ensures secure and reliable connections. Featuring PBT and phosphor bronze construction with gold contact plating, it offers excellent conductivity and durability. The 10-position female connector with a straight orientation and 2.54mm pitch is ideal for high-density PCB layouts. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable operation even in harsh environments. Trust the EMC10DSXI for your critical connectivity needs in aerospace, defense, and industrial applications.

