EMC10DSXN

Heilind Number:SULEMC10DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DSXN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DSXN

Detailed Description

The EMC10DSXN is a high-performance female connector designed for board-to-board PCB applications. With a compact and durable construction, this connector features PBT and Phosphor Bronze materials, ensuring reliability in demanding environments. Operating at an amperage of 3A and a voltage of 700VAC, it offers secure and efficient power transmission. The gold-plated contacts and full bellow design guarantee excellent conductivity and signal integrity. With straight orientation and 10 positions, it provides seamless connectivity. The termination method of thru-hole soldering and termination plating of gold make installation easy and reliable. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various industrial settings. The EMC10DSXN is the perfect solution for high-speed and high-reliability applications in electronics and telecommunications.