EMC10DSXS

Heilind Number:SULEMC10DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DSXS
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DSXS

Detailed Description

Introducing the EMC10DSXS, a high-performance PCB connector designed for seamless board-to-board and card edge connections. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The gold-plated contact material ensures excellent conductivity, while the Full Bellow contact type and termination method of Thru Hole offer secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for various applications. With 10 positions and a pitch of 2.54mm, it provides ample connectivity options. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves valuable board space. Ideal for industrial and electronic devices, the EMC10DSXS is a reliable solution for your connectivity needs.