EMC10DTAD

Heilind Number:SULEMC10DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DTAD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DTAD

Detailed Description

Introducing the EMC10DTAD Board to Board PCB Connector, a high-performance component designed for reliable and efficient electronic connections. With a dual-row configuration and 20 positions, this connector offers ample connectivity for your PCB assemblies. Featuring Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and corrosion resistance. The Loop Bellow contact type and Right Angle orientation provide versatility in mounting options. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The connector's rugged construction, with a clearance hole mount type and thru-hole termination method, guarantees stability even in harsh environments. With a wide operating temperature range of -65 to 125°C, it is suitable for various industrial applications. Trust the EMC10DTAD for seamless and durable board-to-board connections in your electronic designs.